Rapid 30m Reel 16 Way Grey Ribbon

Brand
Rapid
Order Code
01-0172

Discontinued


Grey 16-way ribbon cable for use with all styles of IDC connectors.


  • Consists of parallel stranded tinned copper wire conductors laminated between layers of PVC film to form a flat ribbon cable
  • May be split into individual cores
  • Conductor spacing 0.05in
  • Wire size 28AWG
  • 7/0.127mm conductor stranding
  • Pitch 1.27mm
  • Red identification band
  • Fully UL approved to style UL2651 (grey)
  • Rated 105°C, 300V AC, horizontal flame
  • Supplied on reels of 30m
Number of Cores 16
AWG 28AWG
Colour Grey & Red
Length 30m
Type Ribbon cable
Sold by Metre No

Alternatives (1)


Trustpilot