Easter Opening Hours and Delivery Dates here

Rapid 30m Reel 10 Way Rainbow Ribbon Cable

Order Code:

01-0207

Brand: Rapid

Discontinued


Rainbow 10-way ribbon cable for use with all styles of IDC connectors. Cable has 10-colour repeat of brown, red, orange, yellow, green, blue, violet, grey, white and black.


  • Consists of parallel stranded tinned copper wire conductors laminated between layers of PVC film to form a flat ribbon cable
  • May be split into individual cores
  • Conductor spacing 0.05in
  • Wire size 28AWG
  • 7/0.127mm conductor stranding
  • Pitch 1.27mmFully UL approved to style UL2834 (grey)
  • Rated 105°C, 300V AC, horizontal flame
  • Supplied on reels of 30m
Number of Cores 10
AWG 28AWG
Colour Multicoloured
Length 30m
Type Ribbon cable
Sold by Metre No

Alternatives (1)


Trustpilot