Rapid 250mA 700V 5 x 20mm Cartridge Fuse for 90-0005

MPN
40-06-0011
Brand
Rapid
Order Code
90-0006
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 381 in stockAdditional quantity lead time 6 months

A spare 250mA cartridge fuse for the Rapid RHMM17 Digital Multimeter, 90-0005.


  • Current rating: 250mA
  • Size: 5 x 20mm
  • Voltage rating: 700V
Type Multimeter fuse
Current Rating 0.25A
Diameter 5mm
Length 20mm
Size 5 x 20mm
Voltage Rating 700V

Reviews

Be the first to submit a review

Trustpilot