Rapid 10A 600V 5X20mm Cartridge Fuse for 90-0005

MPN
40-06-0009
Brand
Rapid
Order Code
90-0007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 282 in stockAdditional 500 due on 27/01/2027

A spare 10A cartridge fuse for the Rapid RHMM17 Digital Multimeter, 90-0005.


  • Current rating: 10A
  • Size: 5 x 20mm
  • Voltage rating: 600V
Type Multimeter fuse
Current Rating 10A
Diameter 5mm
Length 20mm
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot