Ranex 10.009.62 Solar LED Recessed Floor Light Brushed Steel 0.12W

MPN
10.009.62
Brand
Ranex
EAN-13
8711387093753
Order Code
10-3970
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Ranex 10.009.62 recessed floor light features a 0.12 W monochrome LED and is crafted from brushed stainless steel for durability and style. Designed for embedding into floors, it provides discreet and energy-efficient illumination. Ideal for high-traffic areas, it is suitable for both indoor and outdoor use.
Type Recessed floor light
IP Rating IP67
Power 0.12W
Bulb Type LED (monochrome)
Colour Neutral white
Depth 105mm
Dim (W x H x D) 105 x 50 x 105 mm
Energy efficiency rating n.rel.
Factory colour Stainless steel (brushed)
Height 50mm
Light bulb included Yes
Material Stainless steel
Misc Attribute Square
Number of bulbs 2
Operating Voltage 2.4V
Rating per bulb 0.06W
Width 105mm

Reviews

Be the first to submit a review

Trustpilot