RAISE3D PMRA-1019-006 Hyper Speed PLA Filament PLA 1.75mm 1000 g Orange 1 pc(s)

MPN
PMRA-1019-006
Brand
Raise3D
EAN-13
6970240729365
Order Code
21-7747
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hyper-speed PLA filament is one of the newly developed filaments from the high speed series for RAISE3D Pro3 3D printers with hyper-speed upgrade. When printing at high speeds, the filament is quickly fed into the heating block and the polymer has very little time to move from solid to melted, which can result in clogging of the nozzles and poor interlayer adhesion. With optimized molecular weight and matched fluidity, RAISE3D Hyper Speed PLA helps achieve faster melting and much faster cooling after extruding. This also means that the surface quality of the parts printed with hyper-speed filaments is smooth and detailed. Most importantly, Hyper Speed PLA has excellent interlayer adhesion and high Z-level strength thanks to its optimized molecular weight. Therefore, Hyper Speed PLA can be used in many different areas. Material properties - Designed for high-speed 3D printing - Very good flow - Lower heat capacity - Excellent interlayer adhesion - Easy to print - Very good surface quality

Reviews

Be the first to submit a review

Trustpilot