RAFI Push-Button Switches Pushbutton 617990

RAFI Brand: RAFI
The components are pushbutton switches manufactured by RAFI, which are designed for electrical circuits requiring a specific voltage and amperage capacity.
Description Image Product Buy Pricing (Ex VAT) Switch Function Actuating Force Type Current Rating Mounting Connection Contact Material Dim Height Length Lighting Type Misc Attribute Switching Voltage Width
RAFI 1.12.000.001/0000 KN 19 Pushbutton 250V 6A Latch 37.8x18.8x9.7mm
RAFI 1.12.000.001/0000 KN 19 Pushbutton 250V 6A Latch 37.8x18.8x9.7mm
Standard range
Order code: 06-3583
MPN: 1.12.000.001/0000

Despatched within 4 working days - 17 in stock
1+ £12.53
Price per unit Ex VAT
latch 9N Pushbutton 6A Panel THT Silver (L x W x H) 37.8 x 18.8 x 9.7 mm 9.7mm 37.8mm incl. lighting KN 19 250V 18.8mm
RAFI 1.12.000.501/0000 KN 19 Pushbutton 250V 6A Latch 37.8x18.8x9.7mm
RAFI 1.12.000.501/0000 KN 19 Pushbutton 250V 6A Latch 37.8x18.8x9.7mm
Standard range
Order code: 06-3584
MPN: 1.12.000.501/0000

Despatched within 4 working days - 19 in stock
1+ £12.53
Price per unit Ex VAT
2 makers 14N Pushbutton 6A Panel THT Silver (L x W x H) 37.8 x 18.8 x 9.7 mm 9.7mm 37.8mm incl. lighting KN 19 250V 18.8mm


Trustpilot