RAFI 1.12.000.501/0000 KN 19 Pushbutton 250V 6A Latch 37.8x18.8x9.7mm

MPN
1.12.000.501/0000
Brand
RAFI
EAN-13
2050009891398
Order Code
06-3584
Country of Origin
Hungary
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The RAFI 1.12.000.501/0000 pushbutton is a high-quality switch designed for reliable operation at 250 V and 6 A. With dimensions of 37.8 x 18.8 x 9.7 mm, this compact pushbutton is ideal for control panels and industrial equipment. The latch feature of the KN 19 switch ensures secure engagement in various electrical applications.
Type Pushbutton
Switch Function 2 makers
Current Rating 6A
Mounting Panel
Actuating Force 14N
Connection THT
Contact Material Silver
Dim (L x W x H) 37.8 x 18.8 x 9.7 mm
Height 9.7mm
Length 37.8mm
Lighting Type incl. lighting
Misc Attribute KN 19
Switching Voltage 250V
Width 18.8mm

Reviews

Be the first to submit a review

Trustpilot