RAFI 1.12.000.001/0000 KN 19 Pushbutton 250V 6A Latch 37.8x18.8x9.7mm

MPN
1.12.000.001/0000
Brand
RAFI
EAN-13
2050009891381
Order Code
06-3583
Country of Origin
Hungary
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The RAFI Pushbutton 1.12.000.001/0000 is a durable switch suitable for applications requiring a reliable 250 V, 6 A latch function. Its compact dimensions, measuring 37.8 x 18.8 x 9.7 mm, make it ideal for space-constrained environments. Typically used in control panels, this pushbutton ensures efficient and safe operation in electrical circuits.
Type Pushbutton
Switch Function latch
Current Rating 6A
Mounting Panel
Actuating Force 9N
Connection THT
Contact Material Silver
Dim (L x W x H) 37.8 x 18.8 x 9.7 mm
Height 9.7mm
Length 37.8mm
Lighting Type incl. lighting
Misc Attribute KN 19
Switching Voltage 250V
Width 18.8mm

Reviews

Be the first to submit a review

Trustpilot