RAFI Push-Button Switches Illuminated push button 617977

RAFI Brand: RAFI
The RAFI illuminated push buttons, known for their precision engineering, include models like 1.30.270.021/2400 and 1.30.270.021/2500, which are part of a group of durable and reliable
Description Image Product Buy Pricing (Ex VAT) Illumination Casing/button Colour Type Contact Configuration Switch Function Current Rating Mounting Panel Cutout Dimensions Dim Height Length Lighting Type Misc Attribute 1 Misc Attribute 2 Recess depth Recess Diameter Shape Width
RAFI 1.30.270.021/2400 RAFIX 22 FS Illuminated Push Button 29.8x29.8x18.5mm
RAFI 1.30.270.021/2400 RAFIX 22 FS Illuminated Push Button 29.8x29.8x18.5mm
Standard range
Order code: 06-3682
MPN: 1.30.270.021/2400

Despatched within 4 working days - 8 in stock
1+ £7.81
Price per unit Ex VAT
Yellow Yellow Illuminated push button None Momentary N/A Panel 22.3 (L x W x H) 29.8 x 29.8 x 18.5 mm 18.5mm 29.8mm incl. lighting RAFIX 22 FS Flat bezel 9.2mm 22.3mm Round 29.8mm
RAFI 1.30.270.021/2500 RAFIX 22 FS Illuminated Push Button 29.8x29.8x18.5mm
RAFI 1.30.270.021/2500 RAFIX 22 FS Illuminated Push Button 29.8x29.8x18.5mm
Standard range
Order code: 06-3683
MPN: 1.30.270.021/2500

Despatched within 4 working days - 27 in stock
1+ £7.81
Price per unit Ex VAT
Green Green Illuminated push button None Momentary N/A Panel 22.3 (L x W x H) 29.8 x 29.8 x 18.5 mm 18.5mm 29.8mm incl. lighting RAFIX 22 FS Flat bezel 9.2mm 22.3mm Round 29.8mm


Trustpilot