RAFI 1.30.270.021/2400 RAFIX 22 FS Illuminated Push Button 29.8x29.8x18.5mm

MPN
1.30.270.021/2400
Brand
RAFI
EAN-13
2050009898038
Order Code
06-3682
Country of Origin
Hungary
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

RAFI manufactures the RAFIX 22 FS Illuminated push button with dimensions of 29.8 x 29.8 x 18.5 mm, designed for momentary activation. This switch is commonly used in control panels for machinery, providing visual feedback and easy operation. The RAFI 1.30.270.021/2400 model is a reliable component suitable for various industrial applications.
Type Illuminated push button
Contact Configuration None
Switch Function Momentary
Current Rating N/A
Mounting Panel
Illumination Yellow
Panel Cutout Dimensions 22.3
Casing/button Colour Yellow
Dim (L x W x H) 29.8 x 29.8 x 18.5 mm
Height 18.5mm
Length 29.8mm
Lighting Type incl. lighting
Misc Attribute 1 RAFIX 22 FS
Misc Attribute 2 Flat bezel
Recess depth 9.2mm
Recess Diameter 22.3mm
Shape Round
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot