RAFI 1.30.270.021/2500 RAFIX 22 FS Illuminated Push Button 29.8x29.8x18.5mm

MPN
1.30.270.021/2500
Brand
RAFI
EAN-13
2050009898045
Order Code
06-3683
Country of Origin
Hungary
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The RAFI 1.30.270.021/2500 is an illuminated push button switch from RAFI, designed for easy integration into various control systems. Measuring 29.8 x 29.8 x 18.5 mm, this momentary switch is ideal for applications requiring user feedback through visual illumination. Typical uses include industrial machinery, control panels, and interfaces where quick operation is essential.
Type Illuminated push button
Contact Configuration None
Switch Function Momentary
Current Rating N/A
Mounting Panel
Illumination Green
Panel Cutout Dimensions 22.3
Casing/button Colour Green
Dim (L x W x H) 29.8 x 29.8 x 18.5 mm
Height 18.5mm
Length 29.8mm
Lighting Type incl. lighting
Misc Attribute 1 RAFIX 22 FS
Misc Attribute 2 Flat bezel
Recess depth 9.2mm
Recess Diameter 22.3mm
Shape Round
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot