RAFI 5.76.204.126/0400 Label 60x1 mm Round Durable Single Piece

RAFI 5.76.204.126/0400 Label 60x1 mm Round Durable Single Piece

Order Code:

06-3784

Brand: RAFI MPN: 5.76.204.126/0400 EAN-13: 2050009899400

Discontinued


RAFI produces the 5.76.204.126/0400 Label, which measures 60 mm in diameter and 1 mm in height. This single unit label is typically used for equipment identification or organisation. Its dimensions make it suitable for compact surfaces where clarity and space efficiency are important.
Type Label
Button diameter 60mm
Dimensions (Ø x H) 60 mm x 1 mm
Height 1mm

You may also like


Trustpilot