RAFI 5.46.168.043/0209 RACON Tappet Round 1pc Robust Design

MPN
5.46.168.043/0209
Brand
RAFI
EAN-13
2050009900168
Order Code
06-3764
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.204
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,000 in stock

The RAFI tappet, part number 5.46.168.043/0209, is a precision-engineered component. It features a round design and is supplied as a single piece. Typically, it is used in mechanical systems requiring reliable actuation and motion transfer.
Type Tappet
Dim (L x W x H) 6.1 x 14.5 x 14.5 mm
Height 14.5mm
Length 6.1mm
Misc Attribute RACON
Switch/button features round
Width 14.5mm

Reviews

Be the first to submit a review

Trustpilot