Christmas Opening Hours and Delivery Dates here
RAFI 5.46.167.301/0209 RACON Tappet Round 1pc Durable Quality

RAFI 5.46.167.301/0209 RACON Tappet Round 1pc Durable Quality

Order Code:

06-3763

Brand: RAFI MPN: 5.46.167.301/0209 EAN-13: 2050009900144

Discontinued


RAFI's tappet, part number 5.46.167.301/0209, is a single piece component with a round shape. It features a RACON switch mechanism that provides reliable tactile feedback. Typically used in electronic devices, this tappet ensures precise actuation and is ideal for high-performance applications.
Type Tappet
Dim (L x W x H) 2.9 x 8 x 8 mm
Height 8mm
Length 2.9mm
Misc Attribute RACON
Switch/button features round
Width 8mm

You may also like


Trustpilot