RAFI 5.46.167.227/0209 RACON Tappet Round 1pc Key Distinguishing Attribute

RAFI 5.46.167.227/0209 RACON Tappet Round 1pc Key Distinguishing Attribute

Order Code:

06-3762

Brand: RAFI MPN: 5.46.167.227/0209 EAN-13: 2050009900151

Discontinued


The RAFI tappet, part number 5.46.167.227/0209, is a single piece component known for its durability and precision engineering. This RACON tappet is typically used in high-performance mechanical systems where accurate motion control is critical. As a product of RAFI, it features robust designs suitable for demanding applications in various industrial machinery.
Type Tappet
Dim (L x W x H) 2.9 x 11.5 x 11.5 mm
Height 11.5mm
Length 2.9mm
Misc Attribute RACON
Switch/button features round
Width 11.5mm

You may also like


Trustpilot