RAFI 5.46.167.092/0209 RACON Tappet Round 1pc

RAFI 5.46.167.092/0209 RACON Tappet Round 1pc

Order Code:

06-3761

Brand: RAFI MPN: 5.46.167.092/0209 EAN-13: 2050009900137

Discontinued


The RAFI tappet, part number 5.46.167.092/0209, is a single piece component known for its precision and durability. Typically used in mechanical systems, it functions as an actuating lever or button. This RACON tappet is essential for ensuring smooth operation and reliability in switches and control panels.
Type Tappet
Dim (L x W x H) 8.9 x 8 x 8 mm
Height 8mm
Length 8.9mm
Misc Attribute RACON
Switch/button features round
Width 8mm

You may also like


Trustpilot