RAFI 5.46.167.091/0209 RACON Tappet Round 1pc Durable Quality

MPN
5.46.167.091/0209
Brand
RAFI
EAN-13
2050009900120
Order Code
06-3760
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £0.164
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,500 in stock

RAFI manufactures the R acon Tappet under part number 5.46.167.091/0209, and it is available as a single unit. This round tappet is designed for precision applications, offering durability and reliable performance. It is typically used in mechanical assemblies where consistent motion transfer is required.
Type Tappet
Dim (L x W x H) 6.1 x 8 x 8 mm
Height 8mm
Length 6.1mm
Misc Attribute RACON
Switch/button features round
Width 8mm

Reviews

Be the first to submit a review

Trustpilot