Christmas Opening Hours and Delivery Dates here
RAFI 5.46.167.090/0209 RACON Tappet Round 1pc Durable and Reliable

RAFI 5.46.167.090/0209 RACON Tappet Round 1pc Durable and Reliable

Order Code:

06-3759

Brand: RAFI MPN: 5.46.167.090/0209 EAN-13: 2050009900113

Discontinued


The RAFI tappet, part number 5.46.167.090/0209, is a precision component designed for round applications. Manufactured by RAFI, this single-piece tappet offers reliable performance and durability. It is typically used in mechanical and engineering systems for controlling actuator movements.
Type Tappet
Dim (L x W x H) 3.4 x 8 x 8 mm
Height 8mm
Length 3.4mm
Misc Attribute RACON
Switch/button features round
Width 8mm

You may also like


Trustpilot