RAFI 5.46.167.044/0209 RACON Tappet Round 1pc

MPN
5.46.167.044/0209
Brand
RAFI
EAN-13
2050009900106
Order Code
06-3758
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 993 in stock

RAFI manufactures the tappet referenced as 5.46.167.044/0209. This component is designed with precision and is typically used in electronic control systems. RACON tappets are known for their reliability and durability in high-demand applications.
Type Tappet
Dim (L x W x H) 8.9 x 11.5 x 11.5 mm
Height 11.5mm
Length 8.9mm
Misc Attribute RACON
Switch/button features round
Width 11.5mm

Reviews

Be the first to submit a review

Trustpilot