RAFI 5.46.167.043/0209 RACON Tappet Round 1pc Distinctive Design

RAFI 5.46.167.043/0209 RACON Tappet Round 1pc Distinctive Design

Order Code:

06-3757

Brand: RAFI MPN: 5.46.167.043/0209 EAN-13: 2050009900090

Discontinued


RAFI manufactures the tappet referenced as 5.46.167.043/0209, which is a single round component. The RACON tappet is known for its reliability and precision in mechanical systems. It is typically used in applications requiring consistent and efficient motion control.
Type Tappet
Dim (L x W x H) 6.1 x 11.5 x 11.5 mm
Height 11.5mm
Length 6.1mm
Misc Attribute RACON
Switch/button features round
Width 11.5mm

You may also like


Trustpilot