RAFI 5.05.510.646/0000 Modular Switch Connector 1NO 1NC & Lamp Socket THT

Image Representative of Range

RAFI 5.05.510.646/0000 Modular Switch Connector 1NO 1NC & Lamp Socket THT

MPN
5.05510.646
Brand
RAFI
Order Code
59-4113
Country of Origin
Germany
View Full Product Range (2)

Discontinued


A 6-way PCB mounting modular switch connector from Rafi that allows simultaneous connection of all wires of an actuating device.


  • Solder terminals for PCB 3.5mm long, for 1.3mm diameter hole
  • Connection: Solder pins
  • Mounting type: PCB mount
  • Specification: 6-way (1NC, 1NO, lamp socket)
  • Rafi type: 5.05.510.646/0000
Type Switch connector

Trustpilot