RAFI 5.00.070.074/0000 Light Bulb Holder 1pc Durable Plastic

RAFI 5.00.070.074/0000 Light Bulb Holder 1pc Durable Plastic

Order Code:

06-3735

Brand: RAFI MPN: 5.00.070.074/0000 EAN-13: 2050009899677

Discontinued


RAFI 5.00.070.074/0000 is a light bulb holder designed for secure and efficient light bulb connections. Manufactured by RAFI, it is known for its durability and compatibility with various lighting assemblies. This part is typically used in both residential and commercial lighting applications.
Type Light bulb holder
Connection Screw terminal
Dim (L x W x H) 49.9 x 39.5 x 30 mm
Height 30mm
Length 49.9mm
Recess depth 56.4mm
Width 39.5mm

You may also like


Trustpilot