RAFI 3.14.002.012/0000 Pushbutton 35V 0.1A Momentary 19.05x19.05x9.7mm

MPN
3.14.002.012/0000
Brand
RAFI
EAN-13
2050009891350
Order Code
06-3726
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.19 £7.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The RAFI pushbutton, model 3.14.002.012/0000, is a momentary switch capable of handling 35 V at 0.1 A. It features compact dimensions of 19.05 x 19.05 x 9.7 mm, making it suitable for space-constrained electronic interfaces. Typically used in control panels and electronic devices, this button provides reliable tactile feedback in various applications.
Type Pushbutton
Contact Configuration None
Switch Function 1 maker
Current Rating 0.1A
Mounting Panel
Illumination N/A
Panel Cutout Dimensions N/A
Connection THT
Contact Material Gold
Dim (L x W x H) 19.05 x 19.05 x 9.7 mm
Height 9.7mm
Length 19.05mm
Switching Voltage 35V
Width 19.05mm

Reviews

Be the first to submit a review

Trustpilot