Rafi 1302700212600 Pushbutton Flat Lens Blue LED IP65 Ø29.8mm

MPN
1.30.270.021/2600
Brand
RAFI
EAN-13
2050001661173
Order Code
59-3933
Country of Origin
Hungary
  • Free UK shipping available
  • Quickly find another product in this range by Illumination Colour(s):

    Blue Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.39
10+ £12.89
25+ £11.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

An illuminated pushbutton from Rafi which mounts onto a Rafi contact block.


  • Switch type: Pushbutton
  • Connection: Plug-in to contact block
  • Panel cut-out: 22.3mm
  • Switch Functions: Momentary
  • Switch features: Flat lens
  • Light colour: Blue
  • Lighting style: Area illumination
  • Lighting type: LED
  • Main Colour: Blue
  • Operating temperature: -25 to +70°C
  • Print motif: None
  • Dimensions: 9.85mm
  • Dimensions, Ø: 29.8mm
  • Protection type: IP65
  • Type (manufacturer type): 1.30.270.021/2600
Type Pushbutton
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
Contact Configuration Plug-in
Illumination Colour(s) Blue
Illumination Type LED
IP Rating IP65
Maximum Temperature +70°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot