RAFI 1.30.279.021/0700 RAFIX 22 FS+ USB 2.0 Type B Adapter Silver Collar

MPN
1.30.279.021/0700
Brand
RAFI
EAN-13
2050009900182
Order Code
06-3706
Country of Origin
Hungary
  • Quickly find another product in this range by Factory colour:

    Silver Slate grey
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £69.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

RAFI manufactures the USB feedthrough USB 2.0 type B adapter, part number 1.30.279.021/0700, with RAFIX 22 FS+ technology. This USB connector ensures reliable data transfer and is ideal for applications requiring panel mounting. Commonly used in industrial and communications equipment, it facilitates secure connections between devices.
Type USB 2.0 Adapter
Interface USB 2.0
Connector Type Adapter
Factory colour Silver
Height 40.6mm
Length 29.8mm
Misc Attribute RAFIX 22 FS+
Recess Diameter 22.3mm
Type A USB 2.0 connector A
Type B USB 2.0 port B
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot