RAFI 1.30.276.701/0000 RAFIX 22 FS Kill Switch Momentary 29.8x29.8x42.1mm

MPN
1.30.276.701/0000
Brand
RAFI
EAN-13
2050009898175
Order Code
06-3704
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.19
10+ £14.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The RAFI 1.30.276.701/0000 Kill switch is a momentary switch designed for emergency stop functions with dimensions of 29.8 x 29.8 x 42.1 mm. It features the RAFIX 22 FS design, ensuring reliability and ease of integration in control panels. Typically used in industrial settings, it provides a quick and safe means to halt operations.
Type Kill switch
Functions momentary
Height 42.1mm
Length 29.8mm
Lighting Type None
Misc Attribute RAFIX 22 FS
Recess depth 9.2mm
Recess Diameter 22.3mm
Size/ Dimensions (L x W x H) 29.8 x 29.8 x 42.1 mm
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot