RAFI 1.30.276.001/2200 RAFIX 22 FS Kill Switch Latch 29.8x29.8x42.1mm

MPN
1.30.276.001/2200
Brand
RAFI
EAN-13
2050009898069
Order Code
06-3703
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The RAFI 1.30.276.001/2200 RAFIX 22 FS is a compact kill switch, measuring 29.8 x 29.8 x 42.1 mm, suitable for emergency stop functions. This latch-type switch ensures safety in industrial machinery by quickly halting operations when activated. Typical applications for the RAFI 1.30.276.001/2200 include manufacturing environments where machinery needs to be deactivated swiftly in case of emergencies.
Type Kill switch
Functions latch
Height 42.1mm
Length 29.8mm
Lighting Type incl. lighting
Misc Attribute RAFIX 22 FS
Recess depth 9.2mm
Recess Diameter 22.3mm
Size/ Dimensions (L x W x H) 29.8 x 29.8 x 42.1 mm
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot