RAFI 1.30.273.602/0300 RAFIX 22 FS Illuminated Push Button 1pc

MPN
1.30.273.602/0300
Brand
RAFI
EAN-13
2050009898168
Order Code
06-3697
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The RAFI RAFIX 22 FS is an illuminated push button designed for emergency power off applications. It features a clear and visible light element to enhance usability and safety. Ideal for emergency cutoff situations, it ensures quick and reliable power disconnection.
Type Illuminated push button
Functions latch
Height 42.1mm
Length 29.8mm
Lighting Type None
Misc Attribute RAFIX 22 FS
Recess depth 9.2mm
Recess Diameter 22.3mm
Size/ Dimensions (L x W x H) 29.8 x 29.8 x 42.1 mm
Unlocking mechanism Pull
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot