RAFI 1.30.270.001/0108 RAFIX 22 FS Pushbutton Momentary 29.8x29.8x18.5mm

MPN
1.30.270.001/0108
Brand
RAFI
EAN-13
2050009899004
Order Code
06-3671
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The RAFI RAFIX 22 FS pushbutton (part number 1.30.270.001/0108) is a momentary switch with dimensions of 29.8 x 29.8 x 18.5 mm. This pushbutton is typically used in control panels and machinery where temporary activation is required. RAFI offers this component as a reliable solution for various industrial applications.
Type Pushbutton
Contact Configuration None
Switch Function Momentary
Current Rating N/A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 22.3
Casing/button Colour Black
Dim (L x W x H) 29.8 x 29.8 x 18.5 mm
Height 18.5mm
Length 29.8mm
Lighting Type None
Misc Attribute 1 RAFIX 22 FS
Misc Attribute 2 Flat bezel
Recess depth 9.2mm
Recess Diameter 22.3mm
Shape Round
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot