Rafi 1.30.255.452/0000 Key Switch Square Latch 2 x 90° IP65 Grey (0) 2pk

Order Code:

59-3886

Brand: RAFI MPN: 1.30.255.452/0000

Discontinued


A key switch from Rafi. Form L switches can be turned to 0 and 90°, form V switches can be turned to ±45°. Numbers in brackets indicate key removal positions, i.e. (0+1) means the key can be removed in both position 0 and position 1. This switch is protected to IP65.
  • Switch type: Key switch
  • Connection: Plug-in to contact block
  • Panel cut-out: 22.3mm
  • Switch Functions: Latch
  • Switch features: Raised actuator
  • Key removal position: -/Off/-
  • Lighting style: none
  • Main Colour: Grey
  • Operating temperature: -25 to +70°C
  • Print motif: None
  • Shape: Square
  • Switching angle: 2 x 90°
  • Protection type: IP65
  • Type (manufacturer type): 1.30.255.452/0000

You may also like


Trustpilot