Rafi 1.30.078.001/0100 Piezo Beeper Square IP65

MPN
1.30.078.001/0100
Brand
RAFI
EAN-13
4064161264301
Order Code
59-3244
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

An piezo transducer from Rafi, useful for providing operator feedback. This audible signal transmitter is in the form of an indicator lamp and has an integrated piezo beeper.
  • Switch Functions: Momentary
  • Switch features: Flat lens
  • Current consumption: 25 mA
  • Operating voltage: 24V DC
  • Resonance frequency: 2.3kHz
  • Shape: Square
  • Sound pressure: 70 dB
  • Protection type: IP65
  • Type (manufacturer type): 1.30.078.001/0100
Type Piezo transducer
Switch Function Momentary
Voltage Rating 24V
Current Rating 0.25A
Current Consumption 25ma
Sound pressure 70db

Reviews

Be the first to submit a review

Trustpilot