RAFI 1.30.070.001/1002 Illuminated Push Button 24.95x24.95x26.35 mm

Order Code:

06-3659

Brand: RAFI MPN: 1.30.070.001/1002 EAN-13: 2050009902506
Qty Unit Price (Ex VAT)
1+ £8.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
60 in stock, despatched in 4 working days

The RAFI 1.30.070.001/1002 illuminated push button measures 24.95 x 24.95 x 26.35 mm. It provides both tactile feedback and visual indication, making it ideal for control panels and industrial machinery. This robust switch enhances operational efficiency in environments requiring clear status signals.
Type Illuminated push button
Casing/button colour Colourless
Dim (L x W x H) 24.95 x 24.95 x 26.35 mm
Height 26.35mm
Length 24.95mm
Recess depth 44.7mm
Recess diameter 16.2mm
Width 24.95mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot