Rafi 1.20123.031 Contact Block Universal 1NO 1NC 250mA 35V Faston

MPN
1.20.123.031/0000
Brand
RAFI
EAN-13
2050000222832
Order Code
59-3133
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

A contact block from Rafi. Accepts a range of Rafi pushbuttons and other accessories. With two sets of contacts and actuators, universal contact blocks are able to switch two different circuits. The contacts of universal switching elements are arranged in two separate switching chambers using two actuation sizes. This allows the use of alternating operating directions. 1 NC +1 NO contact
  • Switch type: Contact block
  • Connection: CEE spade connector 2.8 x 0.8mm
  • Switch Functions: Momentary
  • Switch features: Raised lens
  • Switch position: 1NO 1NC
  • Contact material: Gold (Gold)
  • Contact type: 1 breaker, 1 maker
  • Operating life (cycles): 100,000 (6A AC) to 1,000,000 (0.2A DC) cycles
  • Lighting type: without lamp holder
  • Mounting type: Panel mount
  • Switching current (max.): 250mA
  • SwitchingVoltage: 35V
  • Type (manufacturer type): 1.20.123.031/0000
Type Contact block
Switch Function Momentary
Voltage Rating 35V
Current Rating 0.25A
Contact Configuration SPNO + SPNC

Reviews

Be the first to submit a review

Trustpilot