Rafi 1.20123.021 Contact Block Universal 1NO 1NC 6A 250V No Holder Faston

MPN
1.20.123.021/0000
Brand
RAFI
EAN-13
2050000222771
Order Code
59-3131
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.82 £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

A contact block from Rafi. Accepts a range of Rafi pushbuttons and other accessories. With two sets of contacts and actuators, universal contact blocks are able to switch two different circuits. The contacts of the universal switching elements are arranged in two separate switching chambers with two actuation sizes. This allows the use of alternating actuation directions. Pushbutton 1 NC +1 NO


  • Switch type: Contact block
  • Connection: CEE spade connector 2.8 x 0.8mm
  • Switch Functions: Momentary
  • Switch features: Raised lens
  • Switch position: 1NO 1NC
  • Contact material: Silver (Silver)
  • Contact type: 1 breaker, 1 maker
  • Operating life (cycles): 100,000 (6A AC) to 1,000,000 (0.2A DC) cycles
  • Lighting type: without lamp holder
  • Mounting type: Panel mount
  • Switching current (max.): 6A
  • SwitchingVoltage: 250V
  • Type (manufacturer type): 1.20.123.021/0000
Type Contact block
Switch Function Momentary
Voltage Rating 250V
Current Rating 6A
Contact Configuration SPNO + SPNC

Reviews

Be the first to submit a review

Trustpilot