RAFI 1.20.126.205/0000 Switcher 2-Pole 250V 1pc Robust Design

MPN
1.20.126.205/0000
Brand
RAFI
EAN-13
2050009899585
Order Code
06-3639
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £10.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The RAFI 1.20.126.205/0000 switcher is a robust component designed for electrical systems, handling up to 250 volts. Manufactured by RAFI, the switcher ensures reliable performance. It is typically used in industrial and electronic applications requiring precise control.
Type Switcher
Connection THT
Contact Material Silver
Contact Type 2 makers
Dim (L x W x H) 17.3 x 17.3 x 16.9 mm
Height 16.9mm
Length 17.3mm
Recess depth 9.2mm
Switching current (max.) 4A
Switching Voltage 250V
Width 17.3mm

Reviews

Be the first to submit a review

Trustpilot