RAFI 1.20.126.003/0000 Switcher Breaker 35V 1pc

MPN
1.20.126.003/0000
Brand
RAFI
EAN-13
2050009899523
Order Code
06-3628
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

RAFI’s switcher, model 1.20.126.003/0000, operates at 35 volts and is a single piece. This switcher breaker is known for its reliable performance and sturdy design. Typically used in electrical systems, it ensures safe circuit operation in various industrial and commercial applications.
Type Switcher
Connection THT
Contact Material Gold
Dim (L x W x H) 17.3 x 17.3 x 16.9 mm
Height 16.9mm
Length 17.3mm
Recess depth 9.2mm
Switching current (max.) 0.1A
Switching Voltage 35V
Width 17.3mm

Reviews

Be the first to submit a review

Trustpilot