RAFI 1.20.126.002/9000 Switch 35V 1pc Compact Durable Design

RAFI 1.20.126.002/9000 Switch 35V 1pc Compact Durable Design

Order Code:

06-3627

Brand: RAFI MPN: 1.20.126.002/9000 EAN-13: 2050009899516

Discontinued


The RAFI switcher, model 1.20.126.002/9000, is a compact and reliable component designed for seamless electrical switching up to 35 volts. It is often utilised in electronic control systems where precise and robust switch operations are required. Typical applications include consumer electronics and industrial machinery where durable performance is essential.
Type Switcher
Connection THT
Contact Material Gold
Contact Type 1 maker
Dim (L x W x H) 17.3 x 17.3 x 16.9 mm
Height 16.9mm
Length 17.3mm
Recess depth 9.2mm
Switching current (max.) 0.1A
Switching Voltage 35V
Width 17.3mm

Trustpilot