RAFI 1.20.122.023/0000 Switcher 2 Breakers Momentary 250V 1pc

MPN
1.20.122.023/0000
Brand
RAFI
EAN-13
2050009898342
Order Code
06-3620
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The RAFI 1.20.122.023/0000 switcher is a component featuring two breakers with a momentary switch action suitable for 250 V applications. Manufactured by RAFI, it is designed with precision for reliable and efficient switching operations. Typical applications include industrial control panels and equipment requiring momentary contact switching.
Type Switcher
Connection Type C CEE 7/16 plug 2.8mm
Contact Material Silver
Contact Type 2 breakers
Dim (L x W x H) 22.2 x 22.2 x 34.4 mm
Functions momentary
Height 34.4mm
Length 22.2mm
Recess depth 44.7mm
Switching Voltage 250V
Width 22.2mm

Reviews

Be the first to submit a review

Trustpilot