RAFI 1.15.154.016/0301 Lumotast Pushbutton 25V 0.1A 2 Breakers

Image Representative of Range

RAFI 1.15.154.016/0301 Lumotast Pushbutton 25V 0.1A 2 Breakers

MPN
1.15.154.016/0301
Brand
RAFI
EAN-13
2050009898939
Order Code
06-3610
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

RAFI's LUMOTAST 25 Pushbutton, model 1.15.154.016/0301, operates at 25 V with a current of 0.1 A. It features two breakers for enhanced safety during operation. Commonly used for emergency power off or power cut applications, this pushbutton ensures quick response in critical situations.
Type Pushbutton
Actuating Force 5N
Connection Pin strip
Contact Material Gold
Contact Type 2 breakers
Functions latch
Height 45.1mm
Length 25mm
Lighting Type None
Misc Attribute LUMOTAST 25
Recess depth 26.6mm
Recess Diameter 16.2mm
Size/ Dimensions (L x W x H) 25 x 25 x 45.1 mm
Switch Rating 25V
Switching current (max.) 0.1A
Unlocking mechanism Pull
Width 25mm

Reviews

Be the first to submit a review

Trustpilot