Rafi 1.15.108.276/0000 Pushbutton Square Flat 1 x Off/(On) 4A 250V 10pk

MPN
1.15.108.276/0000
Brand
RAFI
EAN-13
2050010674386
Order Code
59-3559
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £266.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

A pushbutton from Rafi with a flat actuator.
  • Switch type: Pushbutton
  • Connection: Solder pins
  • Panel cut-out: 16.2mm
  • Switch Functions: Momentary
  • Switch features: Flat lens
  • Switch position: 1 x Off/(On)
  • Casing/button colour: Black
  • Contact type: 1 maker, 1 breaker
  • Lighting style: area illumination
  • Lighting type: Light bulb
  • Operating temperature: -25 to +70°C
  • Shape: Square
  • Switching current (max.): 4A
  • SwitchingVoltage: 250V
  • Protection type: IP65
  • Type (manufacturer type): 1.15.108.276/0000
Type Pushbutton
Contact Configuration SPNO
Switch Function Off-(On)
Mounting Panel
Voltage Rating 250v
Illumination Blue
IP Rating IP65
Maximum Temperature +70°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot