RAFI 1.11.011.801/0200 RAMO 30 T Pushbutton 35V 0.1A Momentary

Order Code:

06-3579

Brand: RAFI MPN: 1.11.011.801/0200 EAN-13: 2050009899905
Qty Unit Price (Ex VAT)
1+ £49.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The RAFI RAMO 30 T pushbutton switch is a momentary switch with a voltage rating of 35 V and a current rating of 0.1 A. Its compact dimensions are 34.5 x 34.5 x 40 mm, ideal for applications requiring precise control in limited spaces. This pushbutton is typically used in control panels, instrumentation, and industrial equipment.
Type Pushbutton
Contact Configuration None
Switch Function 1 maker
Current Rating 0.1A
Mounting Panel
Panel Cutout Dimensions 30.3
Actuating Force 5.0N
Casing/button colour Stainless steel
Connection M12 plug
Contact Material Gold
Dim (L x W x H) 34.5 x 34.5 x 40 mm
Height 40mm
Length 34.5mm
Max. switching capacity 1W
Misc Attribute RAMO 30 T
Recess depth 36.4mm
Recess Diameter 30.3mm
Switching Voltage 35V
Width 34.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot