RAFI Push-Button Switches Pushbutton 617989

RAFI Brand: RAFI
The RAFI RAMO 30 T pushbuttons are momentary switches designed for low-voltage applications with a 35V and 0.1A rating, offering reliable performance for diverse electrical control tasks.
Description Image Product Buy Pricing (Ex VAT) Type Contact Configuration Switch Function Current Rating Mounting Panel Cutout Dimensions Actuating Force Casing/button Colour Connection Contact Material Dim Height Length Max. switching capacity Misc Attribute Recess depth Recess Diameter Switching Voltage Width
RAFI 1.11.011.801/0200 RAMO 30 T Pushbutton 35V 0.1A Momentary
RAFI 1.11.011.801/0200 RAMO 30 T Pushbutton 35V 0.1A Momentary
Standard range
Order code: 06-3579
MPN: 1.11.011.801/0200

Despatched within 4 working days - 1 in stock
1+ £54.35
Price per unit Ex VAT
Pushbutton None 1 maker 0.1A Panel 30.3 5.0N Stainless steel M12 plug Gold (L x W x H) 34.5 x 34.5 x 40 mm 40mm 34.5mm 1W RAMO 30 T 36.4mm 30.3mm 35V 34.5mm
RAFI 1.11.011.801/0300 RAMO 30 T Pushbutton Momentary 35V 0.1A
RAFI 1.11.011.801/0300 RAMO 30 T Pushbutton Momentary 35V 0.1A
Standard range
Order code: 06-3580
MPN: 1.11.011.801/0300

Despatched within 4 working days - 5 in stock
1+ £54.35
Price per unit Ex VAT
Pushbutton None 1 maker 0.1A Panel 30.3 5.0N Stainless steel M12 plug Gold (L x W x H) 34.5 x 34.5 x 40 mm 40mm 34.5mm 1W RAMO 30 T 36.4mm 30.3mm 35V 34.5mm
RAFI 1.11.011.801/0500 RAMO 30 T Pushbutton 35V 0.1A Momentary 1pc
RAFI 1.11.011.801/0500 RAMO 30 T Pushbutton 35V 0.1A Momentary 1pc
Order code: 06-3581
MPN: 1.11.011.801/0500
1+ £43.69
Price per unit Ex VAT
Pushbutton None 1 maker 0.1A Panel 30.3 5.0N Stainless steel M12 plug Gold (L x W x H) 34.5 x 34.5 x 40 mm 40mm 34.5mm 1W RAMO 30 T 36.4mm 30.3mm 35V 34.5mm

Trustpilot