RAFI 1.10.031.001/0000 RAMO 22 Kill Switch 35V 0.1A 2 Breakers 1pc

MPN
1.10.031.001/0000
Brand
RAFI
EAN-13
2050009900212
Order Code
06-3565
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £99.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The RAFI RAMO 22 kill switch is a robust emergency power off device with a 35 V, 0.1 A rating, designed for reliable performance. This component typically features two breakers, ensuring enhanced safety during emergency cutoffs. It is primarily used in applications requiring immediate power disconnection for safety and protection.
Type Kill switch
Connection M12 plug
Contact Material Gold
Contact Type 2 breakers
Functions latch
Height 69.7mm
Length 30mm
Lighting Type None
Misc Attribute RAMO 22
Recess depth 30.1mm
Recess Diameter 22.3mm
Size/ Dimensions (L x W x H) 30 x 30 x 69.7 mm
Switch Rating 35V
Switching current (max.) 0.1A
Unlocking mechanism Turn
Width 30mm

Reviews

Be the first to submit a review

Trustpilot