RAFI 1.10.021.203/0221 RAMO 22 Rotary Switch 32V 0.1A 1x90° 1pc

RAFI 1.10.021.203/0221 RAMO 22 Rotary Switch 32V 0.1A 1x90° 1pc

MPN
1.10.021.203/0221
Brand
RAFI
EAN-13
2050009899875
Order Code
06-3564
Country of Origin
Hungary
View Full Product Range (3)

Discontinued


The RAFI RAMO 22 rotary switch, model 1.10.021.203/0221, is designed for reliable operation at 32 V and 0.1 A with a 90° rotation angle. Manufactured by RAFI, this compact switch is ideal for precision control tasks in electronic devices and control panels. Typical applications include user interface control in industrial and consumer electronics.
Type Rotary switch
Current Rating (Amps) 0.1A
Actuator Type Toggle
Angle of Throw 1 x 90 °
Contact Type 1 maker
Dim (L x W x H) 29.8 x 29.8 x 53.9 mm
Functions latch
Height 53.9mm
Length 29.8mm
Lighting Type LED
Misc Attribute RAMO 22
Recess depth 30.1mm
Recess Diameter 22.3mm
Switching Voltage 32V
Width 29.8mm

Trustpilot