RAFI 1.10.021.002/0021 RAMO 22 Rotary Switch 32V 0.1A 2x40° 1pc

MPN
1.10.021.002/0021
Brand
RAFI
EAN-13
2050009899851
Order Code
06-3562
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £67.31 £63.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The RAFI RAMO 22 is a rotary switch designed with a 32 V, 0.1 A specification, featuring a dual 40-degree rotation. This component is typically used in control panels and machinery where precise switching is required. The product is well-suited for applications involving low-voltage electronic equipment.
Type Rotary switch
Number of Decks 2
Current Rating (Amps) 0.1A
Actuator Type Toggle
Angle of Throw 2 x 40 °
Contact Type 2 makers
Dim (L x W x H) 29.8 x 29.8 x 53.9 mm
Functions momentary
Height 53.9mm
Length 29.8mm
Lighting Type None
Misc Attribute RAMO 22
Recess depth 30.1mm
Recess Diameter 22.3mm
Switching Voltage 32V
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot