RAFI 1.10.011.201/0201 RAMO 22 T Pushbutton 35V DC 0.1A Momentary 1pc

Order Code:

06-3561

Brand: RAFI MPN: 1.10.011.201/0201 EAN-13: 2050009898786
Qty Unit Price (Ex VAT)
1+ £38.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

RAFI manufactures the 1.10.011.201/0201 RAMO 22 T pushbutton, designed for momentary switching with a rating of 35 V DC and 0.1 A. The switch measures 40 x 29.8 x 29.8 mm and is ideal for applications requiring a compact and reliable control input device. Its robust design makes it suitable for industrial and commercial use where precise control is needed.
Type Pushbutton
Switch Function 1 maker
Current Rating 0.1A
Actuating Force 7.5N
Casing/button colour Black
Connection M12 plug
Contact Material Gold
Dim (L x W x H) 40 x 29.8 x 29.8 mm
Height 29.8mm
Length 40mm
Lighting type incl. lighting
Max. switching capacity 1W
Misc Attribute RAMO 22 T
Recess depth 30.2mm
Recess diameter 22.3mm
Shape Round
Switching Voltage 35V DC
Width 29.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot