Rademacher VK C-948-2-EP Lab Card 100x25mm Dual Copper Sides

Rademacher VK C-948-2-EP Lab Card 100x25mm Dual Copper Sides

Order Code:

12-8212

Brand: WR Rademacher MPN: VK C-948-2-EP EAN-13: 4031909011541

Discontinued


The Rademacher VK C-948-2-EP Laboratory Card is a printed circuit board measuring 100 mm by 25 mm with both-sided copper. It is part of Rademacher's PCB range and is commonly used in prototyping and experimentation. This product is suitable for those involved in electromechanical components and PCB development.
Type Prototyping PCB
Length 100mm
Thickness 1.5mm
Width 25mm
Base Material EP with both-sided copper.-edition
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 100 mm x 25 mm
Hole Diameter 1mm
Misc Attribute 2 double sided
Number of conductor strips 39

Trustpilot