Rademacher VK C-930-1-HP Lab Card 160x60mm Cu-plated IC Compatibility

Image Representative of Range

Rademacher VK C-930-1-HP Lab Card 160x60mm Cu-plated IC Compatibility

MPN
VK C-930-1-HP
EAN-13
4031909009623
Order Code
12-8206
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The Rademacher VK C-930-1-HP laboratory card is a printed circuit board measuring 160 mm by 60 mm and features copper plating. It's well-suited for integrating with ICs, making it ideal for component prototyping and experimentation. This PCB is a versatile option for developing and testing electronic circuits.
Type Prototyping PCB
Length 160mm
Thickness 1.5mm
Width 60mm
Base Material HP with Cu.-plating
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 160 mm x 60 mm
Hole Diameter 1mm
Misc Attribute 1 IC-pin for all circuits best suited with ICs
Misc Attribute 2 WR type 930-1
Misc Attribute 3 WR-Typ 930-1

Reviews

Be the first to submit a review

Trustpilot