Rademacher VK C-925-EP Test Circuit Board LED PCB for Testing

Image Representative of Range

Rademacher VK C-925-EP Test Circuit Board LED PCB for Testing

MPN
VK C-925-EP
EAN-13
4031909009920
Order Code
12-8205
Country of Origin
Germany
View Full Product Range (16)

Discontinued


The Rademacher VK C-925-EP is a test circuit board designed for prototyping and testing LED applications, measuring 40x37x1.5mm. Manufactured by Rademacher, it adheres to IHK guidelines, ensuring reliability and quality in electromechanical components. This PCB is ideal for engineers involved in LED testing and development projects.
Type Prototyping PCB
Length 40mm
Thickness 1.5mm
Width 37mm
Base Material EP with copper.-edition
Copper coating (thickness) 35µm
Dimensions (L x W) 40 mm x 37 mm
Hole Diameter 1mm
Misc Attribute 1 double sided
Misc Attribute 2 WR-Typ 925

Trustpilot